Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoSDG400XS
Order Code4058485
Product RangeSDG Series
Technical Datasheet
51 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.370 |
| 5+ | €37.840 |
| 10+ | €34.310 |
| 25+ | €33.240 |
| 50+ | €32.160 |
| 100+ | €31.520 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€40.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDG400XS
Order Code4058485
Product RangeSDG Series
Technical Datasheet
Product RangeSDG Series
Screw Length10.16mm
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCTo Be Advised
Technical Specifications
Product Range
SDG Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
10.16mm
Thread Size - Imperial
#4-40
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062801