Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoN515PR-C13L-15-3F
Order Code4126652
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.280 |
Price for:Each
Minimum: 1
Multiple: 1
€19.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoN515PR-C13L-15-3F
Order Code4126652
Technical Datasheet
Connector to Connector90° NEMA 5-15P to 90° IEC 60320 C13
Cable Length - Metric914.4mm
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial3ft
Technical Specifications
Connector to Connector
90° NEMA 5-15P to 90° IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
125V
Product Range
-
Technical Docs (1)
Alternatives for N515PR-C13L-15-3F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181894