Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €21.420 |
5+ | €20.130 |
10+ | €18.830 |
Price for:Each
Minimum: 1
Multiple: 1
€21.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoN515PR-C13L-15-10F
Order Code4126651
Technical Datasheet
Connector to Connector90° NEMA 5-15P to 90° IEC 60320 C13
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial10ft
Technical Specifications
Connector to Connector
90° NEMA 5-15P to 90° IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
125V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.450425
Product traceability