Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €104.800 |
Price for:Each
Minimum: 1
Multiple: 1
€104.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPF24OS2-09LCR-1
Order Code3776808
Fibre Optic Connector AMPO Jack
Fibre Optic Connector B24x LC
No. of Fibres24Fibres
Fibre TypeSinglemode
Lead Length - Metric1m
Fibre Diameter9µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibres
24Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
24x LC
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060782
Product traceability