Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30171-FT10
Order Code3587987
Product RangeLCCA30171 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €125.840 |
Price for:Each
Minimum: 1
Multiple: 1
€125.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30171-FT10
Order Code3587987
Product RangeLCCA30171 Series
Technical Datasheet
Connector to Connector4.3/10 Plug to 4.3/10 Plug
Coaxial Cable TypeLMR-240
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeLCCA30171 Series
Technical Specifications
Connector to Connector
4.3/10 Plug to 4.3/10 Plug
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
LCCA30171 Series
Coaxial Cable Type
LMR-240
Cable Length - Imperial
10ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222718