Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30161-FT1.5
Order Code3587979
Product RangeLCCA30161 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30161-FT1.5
Order Code3587979
Product RangeLCCA30161 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeLMR-195-FR
Impedance50ohm
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColourBlack
Product RangeLCCA30161 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for LCCA30161-FT1.5
2 Products Found
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
LCCA30161 Series
Coaxial Cable Type
LMR-195-FR
Cable Length - Imperial
1.5ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195