Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30160-FT4
Order Code3587978
Product RangeLCCA30160 Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.060 |
Price for:Each
Minimum: 1
Multiple: 1
€76.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30160-FT4
Order Code3587978
Product RangeLCCA30160 Series
Technical Datasheet
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Coaxial Cable TypeLMR-195-FR
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Jacket ColourBlack
Product RangeLCCA30160 Series
Technical Specifications
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Impedance
50ohm
Cable Length - Metric
1.23m
Product Range
LCCA30160 Series
Coaxial Cable Type
LMR-195-FR
Cable Length - Imperial
4ft
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30160-FT4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14243