Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30158-FT1.5
Order Code3593593
Product RangeLCCA30158 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €46.730 |
Price for:Each
Minimum: 1
Multiple: 1
€46.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30158-FT1.5
Order Code3593593
Product RangeLCCA30158 Series
Technical Datasheet
Connector to ConnectorN Type Plug to N Type Plug
Coaxial Cable TypeLMR-195-FR
Impedance50ohm
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColourBlack
Product RangeLCCA30158 Series
Technical Specifications
Connector to Connector
N Type Plug to N Type Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
LCCA30158 Series
Coaxial Cable Type
LMR-195-FR
Cable Length - Imperial
1.5ft
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30158-FT1.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08573