Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30153-FT1.5
Order Code4729839
Product RangeLCCA30153 Series
Technical Datasheet
2 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.330 |
Price for:Each
Minimum: 1
Multiple: 1
€61.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30153-FT1.5
Order Code4729839
Product RangeLCCA30153 Series
Technical Datasheet
Connector to ConnectorN Type Plug to N Type Plug
Coaxial Cable TypeLMR-195
Impedance50ohm
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColourBlack
Product RangeLCCA30153 Series
Technical Specifications
Connector to Connector
N Type Plug to N Type Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
LCCA30153 Series
Coaxial Cable Type
LMR-195
Cable Length - Imperial
1.5ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001