Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €206.210 |
5+ | €191.130 |
10+ | €184.990 |
25+ | €177.180 |
50+ | €173.640 |
100+ | €170.090 |
Product Information
Product Overview
HT-KIT-01 is a deluxe crimp and strip kit with 5 hex dies. This professional grade crimp kit is designed with all the tools you need in one rugged, die-foam lined carrying case. Five interchangeable crimp dies accommodate many cable sizes including RG6/8/58/59/316, LMR®/WBC 195/200/400, HyperLink CA-200, CA-240, CA-400 and several others as well as non-insulated terminals. Two compact coaxial strippers included in the kit can be used for both RG58 series as well as 400 series cable. Typical applications are cable assembly, cable installation, cable repair.
- Common crimp sizes for both centre contact and connector ferrule
- Full cycle ratchet reduces fatigue
- Housed in a rugged high impact case to protect and organize your tools
- Includes die-foam lined carrying case
- Professional grade crimp kit
Contents
(1) lightweight ergonomic ratcheting crimp frame, (5) interchangeable crimp dies, (1) assembly screwdriver, (1) adjustable coax cable stripper for LMR®/WBC100, 174, 195, 200, 240 and 316, HyperLink CA-200/CA-240, RG58, 59, 62 and 6 cable (AT-STRIP-01), (1) adjustable coax cable stripper for LMR®/WBC400, HyperLink CA-400, RG8, 11, 213 and 214 cable (AT-STRIP-02), (1) cable cutter, (1) carrying case.
Technical Specifications
Ratcheting Crimp Frame, 5 Hex Dies, Screwdriver, Coax Cable Strippers, Cable Cutter, Carrying Case
To Be Advised
HT Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate