Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.580 |
5+ | €33.660 |
10+ | €31.750 |
50+ | €29.830 |
100+ | €27.910 |
Price for:Each
Minimum: 1
Multiple: 1
€35.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG924-2TP-RSP
Order Code4215148
Technical Datasheet
Antenna TypeCellular / GSM / PCS / WLAN / UMTS / RFID / ISM
Frequency Min824MHz
Frequency Max2.4GHz
Antenna MountingAdhesive / RP SMA Connector
Gain2dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / GSM / PCS / WLAN / UMTS / RFID / ISM
Frequency Max
2.4GHz
Gain
2dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
824MHz
Antenna Mounting
Adhesive / RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001