Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €255.840 |
Price for:Each
Minimum: 1
Multiple: 1
€255.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG72708U
Order Code4126069
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain8dBi
VSWR1.7
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
2.7GHz
Gain
8dBi
Input Power
100W
Antenna Polarisation
Vertical
Frequency Min
1.71GHz
Antenna Mounting
N Connector
VSWR
1.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134