Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €16.740 |
Price for:Each
Minimum: 1
Multiple: 1
€16.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG5158-9XP
Order Code3946941
Technical Datasheet
Antenna TypeWLAN / MIMO
Frequency Min4.4GHz
Frequency Max6.4GHz
Antenna MountingPole (Mast) or Wall
Gain9dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna Polarisation± 45 Deg Slant
Product Range-
Technical Specifications
Antenna Type
WLAN / MIMO
Frequency Max
6.4GHz
Gain
9dBi
Input Power
50W
Antenna Polarisation
± 45 Deg Slant
Frequency Min
4.4GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.480816
Product traceability