Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €74.070 |
Price for:Each
Minimum: 1
Multiple: 1
€74.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2414P
Order Code1896099
Technical Datasheet
Antenna TypeFlat Patch
Frequency Min2.4GHz
Frequency Max2.5GHz
Gain-
Input Power-
Input Impedance-
VSWR1.5
Antenna PolarisationHorizontal / Vertical
Antenna MountingPanel
Product Range-
Technical Specifications
Antenna Type
Flat Patch
Frequency Max
2.5GHz
Input Power
-
VSWR
1.5
Antenna Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Frequency Min
2.4GHz
Gain
-
Input Impedance
-
Antenna Polarisation
Horizontal / Vertical
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
Product traceability