Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.120 |
5+ | €44.040 |
10+ | €37.960 |
50+ | €37.530 |
100+ | €36.780 |
Price for:Each
Minimum: 1
Multiple: 1
€50.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG110TEL-BNC
Order Code4214986
Antenna TypeVHF
Frequency Min118MHz
Frequency Max174MHz
Antenna MountingBNC Connector
Gain-
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Product Overview
HG110TEL-BNC is a portable UHF antenna provides high performance in the UHF frequency range.
- Telescopic radiator
- Field tuneable
- Flexible support mast
- UV stabilized
Technical Specifications
Antenna Type
VHF
Frequency Max
174MHz
Gain
-
Input Power
10W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
118MHz
Antenna Mounting
BNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361