Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDMIDVI-MM-F-05M
Order Code4206445
Product RangeHDMIDVI-MM-F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.060 |
10+ | €23.510 |
25+ | €21.970 |
Price for:Each
Minimum: 1
Multiple: 1
€25.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDMIDVI-MM-F-05M
Order Code4206445
Product RangeHDMIDVI-MM-F Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeHDMIDVI-MM-F Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
1.6ft
Jacket Colour
Black
Connector Type B
DVI-D Plug
Cable Length - Metric
500mm
Product Range
HDMIDVI-MM-F Series
Technical Docs (1)
Alternatives for HDMIDVI-MM-F-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595