Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.100 |
| 10+ | €23.620 |
| 25+ | €23.140 |
| 100+ | €22.650 |
| 250+ | €22.170 |
| 500+ | €21.690 |
Price for:Each
Minimum: 1
Multiple: 1
€24.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDKEY-WT
Order Code4215701
Connector TypeAdaptor, In-Line
In Line Connector AHDMI
Connector Type AHDMI
In Line Connector BHDMI
Connector Type BHDMI
Product Range-
Convert From GenderReceptacle
Convert From Positions19Ways
Convert To GenderReceptacle
Convert To Positions19Ways
SVHCTo Be Advised
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
HDMI
Connector Type B
HDMI
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector A
HDMI
In Line Connector B
HDMI
Product Range
-
Convert From Positions
19Ways
Convert To Positions
19Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016647