Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOCB043015N05M
Order Code4127367
Product RangeFOCB043015N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €103.700 |
Price for:Each
Minimum: 1
Multiple: 1
€103.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCB043015N05M
Order Code4127367
Product RangeFOCB043015N Series
Technical Datasheet
Fibre Optic Connector AMini-IP SC Simplex
Fibre Optic Connector BMini-IP SC Simplex
No. of Fibres1Fibres
Fibre TypeSinglemode
Lead Length - Metric5m
Fibre Diameter5mm
Product RangeFOCB043015N Series
Technical Specifications
Fibre Optic Connector A
Mini-IP SC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
5m
Product Range
FOCB043015N Series
Fibre Optic Connector B
Mini-IP SC Simplex
Fibre Type
Singlemode
Fibre Diameter
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18779