Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.700 |
Price for:Each
Minimum: 1
Multiple: 1
€39.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC-IPSCSM-50D
Order Code3573477
Technical Datasheet
Fibre Optic Connector TypeSC
Fibre TypeSinglemode
Fibre Diameter5.3mm to 5.8mm
Connector Body Material-
Product Range-
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
5.3mm to 5.8mm
Product Range
-
Fibre Type
Singlemode
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164