Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.410 |
3+ | €21.790 |
Price for:Each
Minimum: 1
Multiple: 1
€27.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB-MFD-24FM4R-M
Order Code4215959
Technical Datasheet
Fibre TypeOM4 Multimode
Fibre Diameter50µm / 125µm
No. of Fibres24Fibres
External Diameter7.8mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourAqua
Jacket Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
OM4 Multimode
No. of Fibres
24Fibres
Reel Length (Imperial)
-
Jacket Colour
Aqua
Product Range
-
Fibre Diameter
50µm / 125µm
External Diameter
7.8mm
Reel Length (Metric)
-
Jacket Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001