Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.370 |
| 5+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB-1F3DM4R-M
Order Code4215956
Technical Datasheet
Fibre TypeOM4 Multimode
Fibre Diameter50µm / 125µm
No. of Fibres1Fibres
External Diameter3mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourAqua
Jacket MaterialPVC
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
OM4 Multimode
No. of Fibres
1Fibres
Reel Length (Imperial)
-
Jacket Colour
Aqua
Product Range
-
Fibre Diameter
50µm / 125µm
External Diameter
3mm
Reel Length (Metric)
-
Jacket Material
PVC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001