Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.250 |
| 10+ | €11.850 |
| 25+ | €10.330 |
| 100+ | €9.760 |
| 250+ | €9.440 |
| 500+ | €9.180 |
Price for:Each
Minimum: 1
Multiple: 1
€14.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-510B-AQU
Order Code4771763
Fibre TypeOM3 Multimode
Convert From Fibre Optic ConnectorSC Simplex
Convert To Fibre Optic ConnectorSC Simplex
Body Material-
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
OM3 Multimode
Convert To Fibre Optic Connector
SC Simplex
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
SC Simplex
Body Material
-
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03