Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.690 |
10+ | €9.300 |
25+ | €8.310 |
100+ | €7.910 |
250+ | €7.750 |
500+ | €7.580 |
Price for:Each
Minimum: 1
Multiple: 1
€11.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECJ504B-UB
Order Code2300483
Technical Datasheet
Connector to ConnectorType B Receptacle to Free End
Connector AUSB Type B Receptacle
Connector BFree / Stripped End
Cable Length - Metric254mm
Cable Length - Imperial10"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
The ECJ504B-UB is a 10-inch USB type B jack Panel Coupler features a bulkhead type B jack with 10 inches of un-terminated lead wires. The user can cut the wires to the desired length and hard wire or terminate them with their connector of choice. Wires are 20AWG (2 power) and 24AWG (2 signal) with an additional 24AWG wire connected to the connector shell. This assembly uses the popular ECF style housing that is usable in virtually any panel thickness.
- Allows USB cables to be passed through panels or enclosures
- Screw mount for secure installations
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector to Connector
Type B Receptacle to Free End
Connector B
Free / Stripped End
Cable Length - Imperial
10"
Jacket Colour
Black
Product Range
-
Connector A
USB Type B Receptacle
Cable Length - Metric
254mm
USB Standard
-
Electronic Marking
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02141