Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.400 |
10+ | €7.100 |
25+ | €6.960 |
100+ | €6.820 |
250+ | €6.670 |
500+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€8.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECJ5046-IV
Order Code4212527
LAN CategoryCat3
Connector to ConnectorRJ12 Jack to Free End
Cable Construction-
Jacket ColourIvory
Cable Length - Metric250mm
Cable Length - Imperial10"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat3
Cable Construction
-
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
RJ12 Jack to Free End
Jacket Colour
Ivory
Cable Length - Imperial
10"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045