Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.700 |
| 10+ | €9.320 |
| 25+ | €8.730 |
| 100+ | €7.920 |
| 250+ | €7.430 |
| 500+ | €7.070 |
Price for:Each
Minimum: 1
Multiple: 1
€11.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF5044S-IV
Order Code4215698
In Line Connector ARJ11
Connector TypeAdapter, In-Line
In Line Connector BRJ11
Connector Type ARJ11
Connector Type BRJ11
Product Range-
Convert From GenderJack
Convert From Positions4Ways
Convert To GenderJack
Convert To Positions4Ways
SVHCTo Be Advised
Technical Specifications
In Line Connector A
RJ11
In Line Connector B
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter, In-Line
Connector Type A
RJ11
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608