Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-30-03AAS
Order Code4212515
Product RangeECF504-30-AAS Series
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.410 |
5+ | €47.610 |
10+ | €39.450 |
25+ | €35.370 |
50+ | €32.650 |
100+ | €30.470 |
Price for:Each
Minimum: 1
Multiple: 1
€54.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-30-03AAS
Order Code4212515
Product RangeECF504-30-AAS Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeECF504-30-AAS Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
Blue
Product Range
ECF504-30-AAS Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538