Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.640 |
5+ | €25.570 |
10+ | €23.500 |
25+ | €22.020 |
50+ | €20.980 |
100+ | €19.980 |
Price for:Each
Minimum: 1
Multiple: 1
€27.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIHDMF
Order Code2751666
Technical Datasheet
Audio Video Connector ADVI-D Plug
Audio Video Connector BHDMI Receptacle - Type A
Product Range-
SVHCTo Be Advised
Product Overview
The DVIHDMF is a DVI-D Male to HDMI Female Adapter, latest digital video interconnect standard established by the DDWG (Digital Display Working Group). This fully molded adapter provides transition from a DVI to HDMI interfaces. Compact in size, this adapter is very useful in dealing with difficult interconnection problems. Black plastic body with gold plated contacts, corverting from 29 contacts to 19 contacts.
- Transition from DVI to HDMI interface
- Fully molded connectors for a durable and professional appearance
- Combination of DVI with HDMI interface allows backwards compatibility
- Gold plated contact pins to minimize signal loss
- Handy devices for mixed interface environments
Applications
Imaging, Video & Vision
Technical Specifications
Audio Video Connector A
DVI-D Plug
Product Range
-
Audio Video Connector B
HDMI Receptacle - Type A
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752