Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €70.540 |
5+ | €69.130 |
10+ | €67.720 |
25+ | €66.310 |
50+ | €64.900 |
100+ | €63.490 |
Price for:Each
Minimum: 1
Multiple: 1
€70.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA2-10
Order Code4211502
Product RangeDVIDS-RA2 Series
Connector Type ADVI-D (Single Link) Plug, 90°
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeDVIDS-RA2 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug, 90°
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
3.05m
Product Range
DVIDS-RA2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001