Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPHDMI-MM-F-05M
Order Code4206428
Product RangeDPHDMI-MM-F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €39.050 |
Price for:Each
Minimum: 1
Multiple: 1
€39.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPHDMI-MM-F-05M
Order Code4206428
Product RangeDPHDMI-MM-F Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeDPHDMI-MM-F Series
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
1.6ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
DPHDMI-MM-F Series
Technical Docs (1)
Alternatives for DPHDMI-MM-F-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595
Product traceability