Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.430 |
10+ | €17.370 |
25+ | €15.500 |
100+ | €14.760 |
250+ | €13.840 |
500+ | €13.180 |
Price for:Each
Minimum: 1
Multiple: 1
€20.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDMA010FM
Order Code4215227
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions25Ways
Product Range-
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
25Ways
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319