Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.920 |
5+ | €26.380 |
10+ | €25.840 |
25+ | €25.300 |
50+ | €24.900 |
100+ | €24.890 |
Product Information
Product Overview
DJBS is a metal PCB jumper box. User can create own DB25 male / female adapters with this versatile adapter kits. Each connector position is soldered to the PCB pads. Tracers from the PCB pads to pre-drilled holes allow the user to custom wire their adapter by using the 20 supplied jumper wires. Ideal for null modem or pin reverser wiring. Kits include two rugged bright chrome plated steel shielded snap-on covers, two D-sub connectors and mating hardware. Additional wires sold separately, part number DIYW (pkg 25pcs). PCB pre-soldered to connectors - simply solder jumpers through holes in PCB for wiring scheme of choice. Typical applications are Custom OEM applications, data networking, RS-232, RS-485.
- Ideal for null modem, pin reversers, etc
- Snap together chrome plated steel shielded covers for easy assembly
- Shielded DB25 adapter kits for user defined wiring/components
Notes
Also available in male-male or female-female gender combinations.
Technical Specifications
D-SUB Adapter Kit
-
L-Com 2x DB25 Connectors, 4-40 UNC-2B Nuts, 4-40 UNC-2A Screws, Hex Jacks & 21 Striped Jumper Wires
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate