Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €40.250 |
Price for:Each
Minimum: 1
Multiple: 1
€40.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-DLSP-MM-3
Order Code2851150
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for CTLDVI-DLSP-MM-3
2 Products Found
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
DisplayPort Plug
Cable Length - Metric
900mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097978