Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL5B-250
Order Code4215911
Product RangeCTL5B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL5B-250
Order Code4215911
Product RangeCTL5B Series
Technical Datasheet
Coaxial Cable Type-
Wire Gauge28AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 36AWG
External Diameter9.5mm
Product RangeCTL5B Series
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
9.5mm
SVHC
To Be Advised
Wire Gauge
28AWG
Impedance
75ohm
Reel Length (Metric)
76.2m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 36AWG
Product Range
CTL5B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001