Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €109.880 |
5+ | €101.640 |
10+ | €93.400 |
25+ | €87.560 |
50+ | €83.390 |
100+ | €81.130 |
Price for:Each
Minimum: 1
Multiple: 1
€109.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-20B
Order Code4211259
Product RangeCTL3VGAMM-B Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColourBlack
Product RangeCTL3VGAMM-B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
20ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HD-15 Plug
Cable Length - Metric
6.1m
Product Range
CTL3VGAMM-B Series
Technical Docs (1)
Alternatives for CTL3VGAMM-20B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815558