Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-15T
Order Code4211257
Product RangeCTL3VGAMM-T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €119.500 |
5+ | €110.550 |
10+ | €101.590 |
25+ | €95.230 |
50+ | €90.700 |
100+ | €88.920 |
Price for:Each
Minimum: 1
Multiple: 1
€119.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-15T
Order Code4211257
Product RangeCTL3VGAMM-T Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Plug, 15 Way
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourBlack
Product RangeCTL3VGAMM-T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Cable Length - Imperial
15ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Plug, 15 Way
Cable Length - Metric
4.57m
Product Range
CTL3VGAMM-T Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263991