Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €255.450 |
Price for:Each
Minimum: 1
Multiple: 1
€255.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3KVMF-20
Order Code4211235
Product RangeCTL3KVMF Series
Connector Type AHD-15 Plug + 2x Mini DIN 6 Position Plug
Connector Type BHD-15 Receptacle + 2x Mini DIN 6 Position Receptacle
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColourBlack
Product RangeCTL3KVMF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug + 2x Mini DIN 6 Position Plug
Cable Length - Imperial
20ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle + 2x Mini DIN 6 Position Receptacle
Cable Length - Metric
6.1m
Product Range
CTL3KVMF Series
Technical Docs (1)
Alternatives for CTL3KVMF-20
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001