Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MF-5..
Order Code1754880
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial0
Cable Length - Metric0
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for CSMNB9MF-5..
1 Product Found
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
0
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
0
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143336