Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN37MF-2.5
Order Code4064190
Product RangeCSMN37MF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €88.160 |
Price for:Each
Minimum: 1
Multiple: 1
€88.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN37MF-2.5
Order Code4064190
Product RangeCSMN37MF Series
Technical Datasheet
Connector Type AD Sub 37 Position Plug
Connector Type BD Sub 37 Position Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Gray
Product RangeCSMN37MF Series
Technical Specifications
Connector Type A
D Sub 37 Position Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Light Gray
Connector Type B
D Sub 37 Position Receptacle
Cable Length - Metric
762mm
Product Range
CSMN37MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263995
Product traceability