Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMD8MF-25
Order Code4211024
Product RangeCSMD8MF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.120 |
5+ | €51.080 |
10+ | €50.040 |
25+ | €48.990 |
50+ | €47.950 |
100+ | €46.910 |
Price for:Each
Minimum: 1
Multiple: 1
€52.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMD8MF-25
Order Code4211024
Product RangeCSMD8MF Series
Technical Datasheet
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Socket, 8 Way
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourGrey
Product RangeCSMD8MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Cable Length - Imperial
25ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
Mini-DIN Socket, 8 Way
Cable Length - Metric
7.6m
Product Range
CSMD8MF Series
Technical Docs (2)
Alternatives for CSMD8MF-25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001