Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.840 |
5+ | €73.860 |
10+ | €67.870 |
25+ | €63.620 |
50+ | €60.590 |
100+ | €57.700 |
Price for:Each
Minimum: 1
Multiple: 1
€79.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM37MF-2.5
Order Code4210978
Product RangeCSM37MF Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGrey
Product RangeCSM37MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
762mm
Product Range
CSM37MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242218