Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM25MM-1
Order Code4210975
Product RangeCSM25MM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.610 |
| 5+ | €29.020 |
| 10+ | €28.430 |
| 25+ | €27.830 |
| 50+ | €27.240 |
| 100+ | €26.650 |
Price for:Each
Minimum: 1
Multiple: 1
€29.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM25MM-1
Order Code4210975
Product RangeCSM25MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourGrey
Product RangeCSM25MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
1ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
304.8mm
Product Range
CSM25MM Series
Technical Docs (1)
Alternatives for CSM25MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001