Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.550 |
5+ | €51.230 |
10+ | €42.450 |
25+ | €38.060 |
50+ | €35.130 |
100+ | €32.790 |
Price for:Each
Minimum: 1
Multiple: 1
€58.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB15MM-5
Order Code4210941
Product RangeCS2NB15MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCS2NB15MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
1.5m
Product Range
CS2NB15MM Series
Technical Docs (1)
Alternatives for CS2NB15MM-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001