Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCS2N9MF-25
Order Code4204302
Product RangeCS2N9MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.660 |
| 5+ | €102.080 |
| 10+ | €84.580 |
| 25+ | €75.830 |
| 50+ | €70.000 |
| 100+ | €65.330 |
Price for:Each
Minimum: 1
Multiple: 1
€116.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N9MF-25
Order Code4204302
Product RangeCS2N9MF Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourGrey
Product RangeCS2N9MF Series
SVHCTo Be Advised
Product Overview
CS2N9MF-25 is a 25ft DB9 male/female premium moulded D-Sub cable assembly provide maximum protection against data corrupting EMI/RFI. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Typical applications include test and measurement, uninterruptible power supply communications, data networking and RS-232 serial communications.
- Steel internal enclosure provides 100% shielding and a robust strain relief
- Foil plus braid shield provides maximum protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
- Moulded backshells provide durability and increased strength at cable entry point
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
25ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
7.6m
Product Range
CS2N9MF Series
Technical Docs (1)
Alternatives for CS2N9MF-25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557918