Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €49.100 |
5+ | €45.430 |
10+ | €41.750 |
25+ | €39.130 |
50+ | €37.270 |
100+ | €35.490 |
Price for:Each
Minimum: 1
Multiple: 1
€49.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N25MF-2.5
Order Code4210902
Product RangeCS2N25MF Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCS2N25MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
762mm
Product Range
CS2N25MF Series
Technical Docs (1)
Alternatives for CS2N25MF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219085