Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCS2N15MF-10.
Order Code4063802
Product RangeCS2N15MF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.790 |
Price for:Each
Minimum: 1
Multiple: 1
€44.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N15MF-10.
Order Code4063802
Product RangeCS2N15MF Series
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Gray
Product RangeCS2N15MF Series
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
10ft
Jacket Colour
Light Gray
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
3.05m
Product Range
CS2N15MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331128
Product traceability