Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €107.940 |
5+ | €105.780 |
10+ | €103.620 |
25+ | €101.460 |
50+ | €99.300 |
100+ | €97.150 |
Price for:Each
Minimum: 1
Multiple: 1
€107.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCMD24-05M
Order Code4210784
Product RangeCMD24 Series
Connector Type AIEEE-488 / GPIB Plug, 24 Way
Connector Type BIEEE-488 / GPIB Plug, 24 Way
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourBeige
Product RangeCMD24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB Plug, 24 Way
Cable Length - Imperial
19.7ft
Jacket Colour
Beige
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB Plug, 24 Way
Cable Length - Metric
500mm
Product Range
CMD24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234394