Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCIB24-6M
Order Code4058251
Product RangeCIB24 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €399.740 |
5+ | €398.810 |
10+ | €397.870 |
25+ | €389.910 |
50+ | €381.960 |
100+ | €374.000 |
Price for:Each
Minimum: 1
Multiple: 1
€399.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24-6M
Order Code4058251
Product RangeCIB24 Series
Technical Datasheet
Connector Type AIEEE 488 (GPIB)
Connector Type BIEEE 488 (GPIB)
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColourGrey
Product RangeCIB24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 488 (GPIB)
Cable Length - Imperial
19.7ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
IEEE 488 (GPIB)
Cable Length - Metric
6m
Product Range
CIB24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.192968