Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.510 |
10+ | €29.900 |
25+ | €29.290 |
100+ | €28.680 |
250+ | €28.070 |
500+ | €27.460 |
Price for:Each
Minimum: 1
Multiple: 1
€30.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF6-12
Order Code4211932
Product RangeCCF6 Series
Connector to ConnectorF-Type Plug to F-Type Plug
Coaxial Cable TypeRG6/U
Impedance75ohm
Cable Length - Imperial12ft
Cable Length - Metric3.7m
Jacket ColourBlack
Product RangeCCF6 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Impedance
75ohm
Cable Length - Metric
3.7m
Product Range
CCF6 Series
Coaxial Cable Type
RG6/U
Cable Length - Imperial
12ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001