Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC59A-MF-6
Order Code4211917
Product RangeCC59A-MF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.100 |
5+ | €31.460 |
10+ | €30.820 |
25+ | €30.170 |
50+ | €29.530 |
100+ | €28.890 |
Price for:Each
Minimum: 1
Multiple: 1
€32.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-MF-6
Order Code4211917
Product RangeCC59A-MF Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Coaxial Cable TypeRG59A/U
Impedance75ohm
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product RangeCC59A-MF Series
Technical Specifications
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Impedance
75ohm
Cable Length - Metric
1.83m
Product Range
CC59A-MF Series
Coaxial Cable Type
RG59A/U
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001