Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.700 |
| 5+ | €46.900 |
| 10+ | €43.090 |
| 25+ | €40.390 |
| 50+ | €38.470 |
| 100+ | €36.630 |
Price for:Each
Minimum: 1
Multiple: 1
€50.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213-5
Order Code4211847
Product RangeCC213 Series
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeRG213/U
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCC213 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
CC213 Series
Coaxial Cable Type
RG213/U
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CC213-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.289845